Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

RS tootekood: 183-3606Bränd: SiemensTootja Part nr.: 6EP3333-7SB00-0AX0Distrelec Article No.: 30131920
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 230 V ac / 120 → 240V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

35 x 125 x 135mm

Height

135mm

Width

35mm

Depth

125mm

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Special Features

LED Display

Maximum Temperature

+70°C

Standards Met

cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2

Minimum Temperature

-25°C

Efficiency

90.2%

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV

Output Voltage Adjustment Range

24 → 28V

Päritoluriik

Austria

Lao andmed ajutiselt ei ole saadaval.

€ 179,00

€ 179,00 tk (ilma käibemaksuta)

€ 221,96

€ 221,96 tk (koos käibemaksuga)

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,

€ 179,00

€ 179,00 tk (ilma käibemaksuta)

€ 221,96

€ 221,96 tk (koos käibemaksuga)

Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Series

SITOP PSU6200

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 230 V ac / 120 → 240V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

35 x 125 x 135mm

Height

135mm

Width

35mm

Depth

125mm

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Special Features

LED Display

Maximum Temperature

+70°C

Standards Met

cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2

Minimum Temperature

-25°C

Efficiency

90.2%

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV

Output Voltage Adjustment Range

24 → 28V

Päritoluriik

Austria