Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensSeries
SITOP PSU4200 24 V / 10 A
Type
Power Supply
AC Input Voltage
500V ac
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
400 → 500V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
70 x 135 x 125mm
Height
135mm
Depth
125mm
Width
70mm
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Maximum Temperature
+70°C
Standards Met
CE
Minimum Temperature
-25°C
Efficiency
90%
Mounting Type
DIN Rail
MTBF
1333000h
Ripple And Noise
150mV
Output Voltage Adjustment Range
28V
Päritoluriik
Romania
€ 191,00
€ 191,00 tk (ilma käibemaksuta)
€ 236,84
€ 236,84 tk (koos käibemaksuga)
1
€ 191,00
€ 191,00 tk (ilma käibemaksuta)
€ 236,84
€ 236,84 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensSeries
SITOP PSU4200 24 V / 10 A
Type
Power Supply
AC Input Voltage
500V ac
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
400 → 500V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
70 x 135 x 125mm
Height
135mm
Depth
125mm
Width
70mm
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Maximum Temperature
+70°C
Standards Met
CE
Minimum Temperature
-25°C
Efficiency
90%
Mounting Type
DIN Rail
MTBF
1333000h
Ripple And Noise
150mV
Output Voltage Adjustment Range
28V
Päritoluriik
Romania