PLC CPU103+10K RAM
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensManufacturer Series
SIMATIC S5
Output Type
Analogue
For Use With
SIMATIC S5 Series
Input Type
Analogue
Voltage Category
18 → 34 V dc
Programming Interface
Computer, PG 605, PG 720P, PG 740, PG 760
Program Capacity
20 kB
Minimum Operating Temperature
0°C
Mounting Type
DIN Rail
Programming Language Used
AWL, CSF, Ladder Logic
Battery Backup
Yes
Output Current
1 A
Maximum Operating Temperature
+40°C
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensManufacturer Series
SIMATIC S5
Output Type
Analogue
For Use With
SIMATIC S5 Series
Input Type
Analogue
Voltage Category
18 → 34 V dc
Programming Interface
Computer, PG 605, PG 720P, PG 740, PG 760
Program Capacity
20 kB
Minimum Operating Temperature
0°C
Mounting Type
DIN Rail
Programming Language Used
AWL, CSF, Ladder Logic
Battery Backup
Yes
Output Current
1 A
Maximum Operating Temperature
+40°C