Siemens SIMATIC ET 200SP Series Input Unit, Analogue, 24 V

RS tootekood: 203-4129Bränd: SiemensTootja Part nr.: 6ES7134-6GF00-0AA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

SIMATIC ET 200SP

Input Type

Analogue

Number of Inputs

8

Supply Voltage

24 V

Output Current

700 mA

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 263,86

€ 263,86 tk (ilma käibemaksuta)

€ 321,91

€ 321,91 tk (koos käibemaksuga)

Siemens SIMATIC ET 200SP Series Input Unit, Analogue, 24 V

€ 263,86

€ 263,86 tk (ilma käibemaksuta)

€ 321,91

€ 321,91 tk (koos käibemaksuga)

Siemens SIMATIC ET 200SP Series Input Unit, Analogue, 24 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

SIMATIC ET 200SP

Input Type

Analogue

Number of Inputs

8

Supply Voltage

24 V

Output Current

700 mA

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more