Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 V

RS tootekood: 787-8018Bränd: SiemensTootja Part nr.: 6ES7223-1PH32-0XB0Distrelec Article No.: 11048551
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

TM3

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

8

For Use With

SIMATIC S7-1200 Series

Supply Voltage

24 V

Output Current

2 A

Cable Length

150 (unshielded) m, 500 (shielded) m

Maximum Operating Temperature

+60°C

Dimensions

100 x 45 x 75 mm

Distrelec Product Id

11048551

Päritoluriik

China

Toote üksikasjad

Siemens S7-1200 - Expansion Modules

Flexible thanks to a wide variety of communication options, the basic controllers are first choice for implementing automation tasks with flexibly and efficiently in the mid to low performance range. The CPUs are scaled in their performance and available for different input voltages and with transistor or relay outputs. Safety versions are also available.

In addition to the existing integrated inputs and outputs, the compact CPUs can be expanded directly on the device or with a wide variety of signal and communication modules in order to adapt them to your exact requirements. HMI devices can likewise be connected via the integrated Ethernet interface.

The memory of the CPU can be expanded by means of a memory card, while the PLC is configured using the STEP 7 Basic software in the TIA Portal. The micro PLC has a wide range of networking options via various communication standards by means of integrated functions (PROFINET, Modbus, etc.) or add-on modules (IO-Link, AS-i, etc.) and thus offers maximum flexibility in the topology and when setting up the networks.

Thanks to its compact design, the fields of application for the S7-1200 are very varied and extend from simple packaging machines and heating systems to its use as a subordinate control system in larger plants. Compact design, modular structure and integrated IOs help to save space in the control cabinet.

The STEP7 configuration software is integrated into the TIA Portal and can therefore rely on shared data storage, a uniform operating concept and integrated communication services for all components of a system. This means lower configuration costs and faster commissioning.

Lao andmed ajutiselt ei ole saadaval.

€ 279,00

€ 279,00 tk (ilma käibemaksuta)

€ 345,96

€ 345,96 tk (koos käibemaksuga)

Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 V

€ 279,00

€ 279,00 tk (ilma käibemaksuta)

€ 345,96

€ 345,96 tk (koos käibemaksuga)

Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital, 24 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

TM3

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

8

For Use With

SIMATIC S7-1200 Series

Supply Voltage

24 V

Output Current

2 A

Cable Length

150 (unshielded) m, 500 (shielded) m

Maximum Operating Temperature

+60°C

Dimensions

100 x 45 x 75 mm

Distrelec Product Id

11048551

Päritoluriik

China

Toote üksikasjad

Siemens S7-1200 - Expansion Modules

Flexible thanks to a wide variety of communication options, the basic controllers are first choice for implementing automation tasks with flexibly and efficiently in the mid to low performance range. The CPUs are scaled in their performance and available for different input voltages and with transistor or relay outputs. Safety versions are also available.

In addition to the existing integrated inputs and outputs, the compact CPUs can be expanded directly on the device or with a wide variety of signal and communication modules in order to adapt them to your exact requirements. HMI devices can likewise be connected via the integrated Ethernet interface.

The memory of the CPU can be expanded by means of a memory card, while the PLC is configured using the STEP 7 Basic software in the TIA Portal. The micro PLC has a wide range of networking options via various communication standards by means of integrated functions (PROFINET, Modbus, etc.) or add-on modules (IO-Link, AS-i, etc.) and thus offers maximum flexibility in the topology and when setting up the networks.

Thanks to its compact design, the fields of application for the S7-1200 are very varied and extend from simple packaging machines and heating systems to its use as a subordinate control system in larger plants. Compact design, modular structure and integrated IOs help to save space in the control cabinet.

The STEP7 configuration software is integrated into the TIA Portal and can therefore rely on shared data storage, a uniform operating concept and integrated communication services for all components of a system. This means lower configuration costs and faster commissioning.