Siemens 6ES731 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 16 (Digital)-Input, Digital Input

RS tootekood: 226-435Bränd: SiemensTootja Part nr.: 6ES73136BF030AB0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

6ES731

Number of Inputs

16 (Digital)

Output Type

Digital

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Outputs

16 (Digital)

Voltage Category

24 V dc

Program Capacity

64 kB

Depth

130mm

Length

125mm

Width

120mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Number of Communication Ports

1

Output Current

100 mA

Memory

64 (Integrated Memory) kB

Programming Interface

Computer

Dimensions

125 x 120 x 130 mm

Communication Port Type

RS485

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Siemens 6ES731 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 16 (Digital)-Input, Digital Input

P.O.A.

Siemens 6ES731 Series PLC CPU for Use with SIMATIC S7-300 Series, Digital Output, 16 (Digital)-Input, Digital Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

6ES731

Number of Inputs

16 (Digital)

Output Type

Digital

For Use With

SIMATIC S7-300 Series

Input Type

Digital

Number of Outputs

16 (Digital)

Voltage Category

24 V dc

Program Capacity

64 kB

Depth

130mm

Length

125mm

Width

120mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Number of Communication Ports

1

Output Current

100 mA

Memory

64 (Integrated Memory) kB

Programming Interface

Computer

Dimensions

125 x 120 x 130 mm

Communication Port Type

RS485