Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 (Digital Input 5 switch as Analogue Input)-Input,

RS Stock No.: 226-3917Brand: SiemensManufacturers Part No.: 6ES7314-6CH04-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-300

Number of Inputs

24 (Digital Input 5 switch as Analogue Input)

For Use With

SIMATIC S7-300 Series

Input Type

Analog, Digital

Number of Digital Inputs

24

Number of Outputs

16(Digital Output 2 Analogue Input)

Programming Interface

RS485

Number of Analogue Inputs

5

Country of Origin

Germany

€ 2,345.00

€ 2,345.00 Each (Exc. Vat)

€ 2,907.80

€ 2,907.80 Each (inc. VAT)

Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 (Digital Input 5 switch as Analogue Input)-Input,

€ 2,345.00

€ 2,345.00 Each (Exc. Vat)

€ 2,907.80

€ 2,907.80 Each (inc. VAT)

Siemens S7-300 Series PLC CPU for Use with SIMATIC S7-300 Series, 24 (Digital Input 5 switch as Analogue Input)-Input,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-300

Number of Inputs

24 (Digital Input 5 switch as Analogue Input)

For Use With

SIMATIC S7-300 Series

Input Type

Analog, Digital

Number of Digital Inputs

24

Number of Outputs

16(Digital Output 2 Analogue Input)

Programming Interface

RS485

Number of Analogue Inputs

5

Country of Origin

Germany