Siemens SM 334 Series PLC I/O Module for Use with SIMATIC S7-300 Series, Analogue, Analogue

RS Stock No.: 612-9084Brand: SiemensManufacturers Part No.: 6ES7334-0CE01-0AA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

SM 334

Input Type

Analogue

Number of Inputs

4

Output Type

Analogue

Number of Outputs

2

For Use With

SIMATIC S7-300 Series

Cable Length

200 (shielded)m

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 1,170.00

€ 1,170.00 Each (Exc. Vat)

€ 1,450.80

€ 1,450.80 Each (inc. VAT)

Siemens SM 334 Series PLC I/O Module for Use with SIMATIC S7-300 Series, Analogue, Analogue

€ 1,170.00

€ 1,170.00 Each (Exc. Vat)

€ 1,450.80

€ 1,450.80 Each (inc. VAT)

Siemens SM 334 Series PLC I/O Module for Use with SIMATIC S7-300 Series, Analogue, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

SM 334

Input Type

Analogue

Number of Inputs

4

Output Type

Analogue

Number of Outputs

2

For Use With

SIMATIC S7-300 Series

Cable Length

200 (shielded)m

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

You may be interested in