Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500, 24 V dc Supply, 20-Input

RS tootekood: 203-2750Bränd: SiemensTootja Part nr.: 6ES7513-1AL02-0AB0Distrelec Article No.: 30242128
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500

Supply Voltage

24 V dc

Number of Outputs

20

Voltage Category

24 V dc

Kit Included

No

Interface

PROFINET

Memory

300 KB

Display Included

Yes

Programming Interface

Profinet

Depth

129mm

Minimum Operating Temperature

-25°C

Length

147mm

Width

35mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Dimensions

129 x 35 x 147 mm

Maximum Operating Temperature

+60°C

Päritoluriik

Germany

€ 1 950,00

€ 1 950,00 tk (ilma käibemaksuta)

€ 2 418,00

€ 2 418,00 tk (koos käibemaksuga)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500, 24 V dc Supply, 20-Input

€ 1 950,00

€ 1 950,00 tk (ilma käibemaksuta)

€ 2 418,00

€ 2 418,00 tk (koos käibemaksuga)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500, 24 V dc Supply, 20-Input

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500

Supply Voltage

24 V dc

Number of Outputs

20

Voltage Category

24 V dc

Kit Included

No

Interface

PROFINET

Memory

300 KB

Display Included

Yes

Programming Interface

Profinet

Depth

129mm

Minimum Operating Temperature

-25°C

Length

147mm

Width

35mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Dimensions

129 x 35 x 147 mm

Maximum Operating Temperature

+60°C

Päritoluriik

Germany