Siemens SIMATIC S7-1500R Series PLC CPU for Use with SIMATIC S7-1500 Series, Digital Output, 0-Input, Profibus,

RS tootekood: 265-0920Bränd: SiemensTootja Part nr.: 6ES7515-2RN03-0AB0Distrelec Article No.: 30373152
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500R

Number of Inputs

0

Output Type

Digital

For Use With

SIMATIC S7-1500 Series

Input Type

Profibus, Profinet

Number of Digital Inputs

2

Voltage Category

24 V

Network Type

Ethernet, Profinet

Interface

PROFINET

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Number of Analogue Inputs

0

Width

70mm

Memory

1 MB

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

-30°C

Dimensions

70 x 129 x 147 mm

Display Included

No

Length

147mm

Depth

129mm

Maximum Operating Temperature

+60°C

Päritoluriik

Germany

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 5 060,00

€ 5 060,00 tk (ilma käibemaksuta)

€ 6 274,40

€ 6 274,40 tk (koos käibemaksuga)

Siemens SIMATIC S7-1500R Series PLC CPU for Use with SIMATIC S7-1500 Series, Digital Output, 0-Input, Profibus,

€ 5 060,00

€ 5 060,00 tk (ilma käibemaksuta)

€ 6 274,40

€ 6 274,40 tk (koos käibemaksuga)

Siemens SIMATIC S7-1500R Series PLC CPU for Use with SIMATIC S7-1500 Series, Digital Output, 0-Input, Profibus,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500R

Number of Inputs

0

Output Type

Digital

For Use With

SIMATIC S7-1500 Series

Input Type

Profibus, Profinet

Number of Digital Inputs

2

Voltage Category

24 V

Network Type

Ethernet, Profinet

Interface

PROFINET

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Low carbon manufacture, Saves energy

Number of Analogue Inputs

0

Width

70mm

Memory

1 MB

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

-30°C

Dimensions

70 x 129 x 147 mm

Display Included

No

Length

147mm

Depth

129mm

Maximum Operating Temperature

+60°C

Päritoluriik

Germany

Teid võib huvitada