Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500, 24 V Supply, CPU Output, 20-Input

RS Stock No.: 243-4013Brand: SiemensManufacturers Part No.: 6ES7516-3AN02-0AB0Distrelec Article No.: 30242130
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500

Supply Voltage

24 V

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Profibus, Profinet

Kit Included

No

Interface

PROFIBUS, PROFINET

Dimensions

129 x 147 x 70 mm

Maximum Operating Temperature

+60°C

Communication Port Type

Ethernet, PROFINET, RS 485

Memory

32 Gbyte

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

1 MB

Depth

129mm

Minimum Operating Temperature

-25°C

Length

147mm

Width

70mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Number of Communication Ports

1

Country of Origin

Germany

€ 4,670.00

€ 4,670.00 Each (Exc. Vat)

€ 5,790.80

€ 5,790.80 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500, 24 V Supply, CPU Output, 20-Input

€ 4,670.00

€ 4,670.00 Each (Exc. Vat)

€ 5,790.80

€ 5,790.80 Each (inc. VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500, 24 V Supply, CPU Output, 20-Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500

Supply Voltage

24 V

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Profibus, Profinet

Kit Included

No

Interface

PROFIBUS, PROFINET

Dimensions

129 x 147 x 70 mm

Maximum Operating Temperature

+60°C

Communication Port Type

Ethernet, PROFINET, RS 485

Memory

32 Gbyte

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

1 MB

Depth

129mm

Minimum Operating Temperature

-25°C

Length

147mm

Width

70mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Number of Communication Ports

1

Country of Origin

Germany