Siemens 6GK5897-1NY00-0AA0 Round Multiband Antenna with SMA Male Connector, 2G, 3G, 4G, 5G

RS Stock No.: 206-164Brand: SiemensManufacturers Part No.: 6GK5897-1NY00-0AA0
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Siemens

RF Protocols

2G, 3G, 4G, 5G

Frequency Range

700-960 MHz, 1700-4200 MHz

Connector Type

SMA Male

Antenna Physical Form

Round

Antenna Mounting Type

Roof

Gain

2dB

Lead Length

3m

Series

ANT897-1NY

Country of Origin

China

Stock information temporarily unavailable.

€ 164.00

€ 164.00 Each (Exc. Vat)

€ 200.08

€ 200.08 Each (inc. VAT)

Siemens 6GK5897-1NY00-0AA0 Round Multiband Antenna with SMA Male Connector, 2G, 3G, 4G, 5G

€ 164.00

€ 164.00 Each (Exc. Vat)

€ 200.08

€ 200.08 Each (inc. VAT)

Siemens 6GK5897-1NY00-0AA0 Round Multiband Antenna with SMA Male Connector, 2G, 3G, 4G, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

RF Protocols

2G, 3G, 4G, 5G

Frequency Range

700-960 MHz, 1700-4200 MHz

Connector Type

SMA Male

Antenna Physical Form

Round

Antenna Mounting Type

Roof

Gain

2dB

Lead Length

3m

Series

ANT897-1NY

Country of Origin

China