Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 6GK5991-1AD00-8AA0 Fibre Optic Transceiver, SFP Connector, 1000Mbps, 1310nm 1310nm 1-Pin SFP

RS tootekood: 203-3757Bränd: SiemensTootja Part nr.: 6GK5991-1AD00-8AA0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Maximum Data Rate

1000Mbps

Connector Shape

Square

Number of Pins

1

Dimensions

9 x 14 x 57mm

Connector Type

SFP

Peak Transmitter Wavelength

1310nm

Wavelength of Peak Sensitivity

1310nm

Height

9mm

Package Type

SFP

Width

14mm

Distrelec Product Id

30261613

Päritoluriik

Philippines

Lao andmed ajutiselt ei ole saadaval.

€ 197,00

€ 197,00 tk (ilma käibemaksuta)

€ 240,34

€ 240,34 tk (koos käibemaksuga)

Siemens 6GK5991-1AD00-8AA0 Fibre Optic Transceiver, SFP Connector, 1000Mbps, 1310nm 1310nm 1-Pin SFP

€ 197,00

€ 197,00 tk (ilma käibemaksuta)

€ 240,34

€ 240,34 tk (koos käibemaksuga)

Siemens 6GK5991-1AD00-8AA0 Fibre Optic Transceiver, SFP Connector, 1000Mbps, 1310nm 1310nm 1-Pin SFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Maximum Data Rate

1000Mbps

Connector Shape

Square

Number of Pins

1

Dimensions

9 x 14 x 57mm

Connector Type

SFP

Peak Transmitter Wavelength

1310nm

Wavelength of Peak Sensitivity

1310nm

Height

9mm

Package Type

SFP

Width

14mm

Distrelec Product Id

30261613

Päritoluriik

Philippines