Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Switch PLC Expansion Module For Use With LOGO Series - 4 Input, 5 Output, Digital Input Type

RS Stock No.: 756-4043Brand: SiemensManufacturers Part No.: 6GK7177-1MA10-0AA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

4

Output Type

Digital

Number of Outputs

5

For Use With

LOGO Series

Dimensions

90 x 72 x 55 mm

Country of Origin

Germany

Product details

CSM Compact Switch Modules

Communications connector: 4 x RJ‑45 jacks with MDI‑X assignment 10/100 Mbps (half / full duplex), autopolarity, autonegotiation
Network cable: A standard Ethernet cable can be connected to the Ethernet interface. However, to minimize electromagnetic interference, Siemens recommends a shielded Ethernet cable with a twisted pair (category 5) with a shielded RJ-45 connector at both ends
Largest data packet: 1518 byte
Smallest data packet: 64 byte
Topology: Star and bus topology
Operating temperature: 0 → 55 °C
Dimensions (W x H x D) in mm: 72 (4 TE) x 90 x 55 mm
Degree of protection: IP 20

Approvals

cULus & C-Tick

You may be interested in
Siemens Unmanaged 4 Port Ethernet Switch
€ 280.60Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Siemens Switch PLC Expansion Module For Use With LOGO Series - 4 Input, 5 Output, Digital Input Type

Price on Asking

Siemens Switch PLC Expansion Module For Use With LOGO Series - 4 Input, 5 Output, Digital Input Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Unmanaged 4 Port Ethernet Switch
€ 280.60Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

4

Output Type

Digital

Number of Outputs

5

For Use With

LOGO Series

Dimensions

90 x 72 x 55 mm

Country of Origin

Germany

Product details

CSM Compact Switch Modules

Communications connector: 4 x RJ‑45 jacks with MDI‑X assignment 10/100 Mbps (half / full duplex), autopolarity, autonegotiation
Network cable: A standard Ethernet cable can be connected to the Ethernet interface. However, to minimize electromagnetic interference, Siemens recommends a shielded Ethernet cable with a twisted pair (category 5) with a shielded RJ-45 connector at both ends
Largest data packet: 1518 byte
Smallest data packet: 64 byte
Topology: Star and bus topology
Operating temperature: 0 → 55 °C
Dimensions (W x H x D) in mm: 72 (4 TE) x 90 x 55 mm
Degree of protection: IP 20

Approvals

cULus & C-Tick

You may be interested in
Siemens Unmanaged 4 Port Ethernet Switch
€ 280.60Each (Exc. Vat)