Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 33.8 A, MICROMASTER 440 Series

RS tootekood: 466-0139Bränd: SiemensTootja Part nr.: 6SE6440-2AD31-1CA1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

33.8 A

Series

MICROMASTER 440

IP Rating

IP20

Output Frequency

0 → 550Hz

Filter Included

Yes

Overall Depth

195mm

Overall Length

245mm

Overall Width

185mm

Toote üksikasjad

Micromaster 440,1-phase 230V input or 3-phase 440V input

The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder. This ensures outstanding precision during braking and short declaration ramps. The sophisticated vector control function ensures precise speed control, even when sudden load changes occur.

The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Lao andmed ajutiselt ei ole saadaval.

€ 5 570,00

€ 5 570,00 tk (ilma käibemaksuta)

€ 6 795,40

€ 6 795,40 tk (koos käibemaksuga)

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 33.8 A, MICROMASTER 440 Series

€ 5 570,00

€ 5 570,00 tk (ilma käibemaksuta)

€ 6 795,40

€ 6 795,40 tk (koos käibemaksuga)

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 33.8 A, MICROMASTER 440 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

33.8 A

Series

MICROMASTER 440

IP Rating

IP20

Output Frequency

0 → 550Hz

Filter Included

Yes

Overall Depth

195mm

Overall Length

245mm

Overall Width

185mm

Toote üksikasjad

Micromaster 440,1-phase 230V input or 3-phase 440V input

The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder. This ensures outstanding precision during braking and short declaration ramps. The sophisticated vector control function ensures precise speed control, even when sudden load changes occur.

The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.