Siemens Inverter Drive, 0.55 kW, 3 Phase, 400 V ac, 2.5 A, 2.9 A, SINAMICS G120C Series

RS tootekood: 136-8020Bränd: SiemensTootja Part nr.: 6SL3210-1KE12-3UP2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.5 A, 2.9 A

Series

SINAMICS G120C

For Use With

AC Motors

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Overall Length

73mm

Overall Width

155mm

Standards Met

CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Depth

173mm

Päritoluriik

United Kingdom

Toote üksikasjad

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 643,68

€ 643,68 tk (ilma käibemaksuta)

€ 785,29

€ 785,29 tk (koos käibemaksuga)

Siemens Inverter Drive, 0.55 kW, 3 Phase, 400 V ac, 2.5 A, 2.9 A, SINAMICS G120C Series

€ 643,68

€ 643,68 tk (ilma käibemaksuta)

€ 785,29

€ 785,29 tk (koos käibemaksuga)

Siemens Inverter Drive, 0.55 kW, 3 Phase, 400 V ac, 2.5 A, 2.9 A, SINAMICS G120C Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.5 A, 2.9 A

Series

SINAMICS G120C

For Use With

AC Motors

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Overall Length

73mm

Overall Width

155mm

Standards Met

CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Depth

173mm

Päritoluriik

United Kingdom

Toote üksikasjad

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Teid võib huvitada