Siemens Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.1 A, SINAMICS G120C Series

RS tootekood: 883-8761Bränd: SiemensTootja Part nr.: 6SL3210-1KE14-3AF1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.1 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

EtherNet/IP, PROFINET

IP Rating

IP20

Output Frequency

0 → 550 Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Standards Met

CE, c-tick, cULus

Päritoluriik

United Kingdom

Toote üksikasjad

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Siemens Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.1 A, SINAMICS G120C Series

P.O.A.

Siemens Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.1 A, SINAMICS G120C Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.1 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

EtherNet/IP, PROFINET

IP Rating

IP20

Output Frequency

0 → 550 Hz

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Standards Met

CE, c-tick, cULus

Päritoluriik

United Kingdom

Toote üksikasjad

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range