Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.5 A, SINAMICS G120C Series

RS tootekood: 883-8787Bränd: SiemensTootja Part nr.: 6SL3210-1KE21-3AF1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

12.5 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550 Hz

STO

Yes

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

208mm

Overall Length

196mm

Overall Width

100mm

Standards Met

CE, c-tick, cULus

Interface

PTC

Päritoluriik

United Kingdom

Toote üksikasjad

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1 308,53

€ 1 308,53 tk (ilma käibemaksuta)

€ 1 596,41

€ 1 596,41 tk (koos käibemaksuga)

Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.5 A, SINAMICS G120C Series

€ 1 308,53

€ 1 308,53 tk (ilma käibemaksuta)

€ 1 596,41

€ 1 596,41 tk (koos käibemaksuga)

Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.5 A, SINAMICS G120C Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

12.5 A

For Use With

AC Motors

Series

SINAMICS G120C

Field Bus Communication Type

Profinet

IP Rating

IP20

Output Frequency

0 → 550 Hz

STO

Yes

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

208mm

Overall Length

196mm

Overall Width

100mm

Standards Met

CE, c-tick, cULus

Interface

PTC

Päritoluriik

United Kingdom

Toote üksikasjad

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Siemens Sinamics G120C Range

Teid võib huvitada