Siemens Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.1 A, SINAMICS G120X Series

RS tootekood: 184-0088Bränd: SiemensTootja Part nr.: 6SL3220-1YE10-0UF0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

2.1 A

For Use With

SINAMICS G120X

Series

SINAMICS G120X

Field Bus Communication Type

Profinet

IP Rating

IP20

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

232mm

Function

Motor Control

Overall Length

73mm

Interface

Ethernet

Special Features

Closed Loop Control

Overall Width

209mm

Standards Met

CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

Päritoluriik

United Kingdom

Toote üksikasjad

Siemens SINAMICS G120X Inverter Drives

The frequency converter SINAMICS G120X from Siemens Master the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling "out of the box" and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 792,40

€ 792,40 tk (ilma käibemaksuta)

€ 966,73

€ 966,73 tk (koos käibemaksuga)

Siemens Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.1 A, SINAMICS G120X Series

€ 792,40

€ 792,40 tk (ilma käibemaksuta)

€ 966,73

€ 966,73 tk (koos käibemaksuga)

Siemens Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.1 A, SINAMICS G120X Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

2.1 A

For Use With

SINAMICS G120X

Series

SINAMICS G120X

Field Bus Communication Type

Profinet

IP Rating

IP20

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

232mm

Function

Motor Control

Overall Length

73mm

Interface

Ethernet

Special Features

Closed Loop Control

Overall Width

209mm

Standards Met

CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed

Päritoluriik

United Kingdom

Toote üksikasjad

Siemens SINAMICS G120X Inverter Drives

The frequency converter SINAMICS G120X from Siemens Master the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling "out of the box" and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more