Siemens Power Module, 0.37 kW, 3 Phase, 400 V ac, 1.3 A, SINAMICS G120 Series

RS tootekood: 704-3865Bränd: SiemensTootja Part nr.: 6SL3224-0BE13-7UA0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

1.3 A

Series

SINAMICS G120

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

Control Panel

Yes

Overall Width

73mm

Overall Depth

210mm

Overall Length

173mm

Päritoluriik

United Kingdom

Toote üksikasjad

SINAMICS G120 - Standard Inverter - Power Module

SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 980,00

€ 980,00 tk (ilma käibemaksuta)

€ 1 215,20

€ 1 215,20 tk (koos käibemaksuga)

Siemens Power Module, 0.37 kW, 3 Phase, 400 V ac, 1.3 A, SINAMICS G120 Series

€ 980,00

€ 980,00 tk (ilma käibemaksuta)

€ 1 215,20

€ 1 215,20 tk (koos käibemaksuga)

Siemens Power Module, 0.37 kW, 3 Phase, 400 V ac, 1.3 A, SINAMICS G120 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

1.3 A

Series

SINAMICS G120

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0 → 550Hz

Control Panel

Yes

Overall Width

73mm

Overall Depth

210mm

Overall Length

173mm

Päritoluriik

United Kingdom

Toote üksikasjad

SINAMICS G120 - Standard Inverter - Power Module

SINAMICS G120 is a modular inverter system that essentially comprises two function unit: Power Module (PM) and Control Unit (CU).
The Control Unit controls and monitors the Power Module and the connected motor in several different modes. It supports communication with a local or central controller and monitoring devices.
The CU240 Control Units are suitable for a wide range of applications in general machine construction, such as conveyor belts, mixers and extruders.

Teid võib huvitada