Siemens SENTRON Counter, 7 Digit Mechanical, 60Hz, 230 V ac

RS tootekood: 123-9489Bränd: SiemensTootja Part nr.: 7KT5604
brand-logo
Kuva kõik kategoorias Loendurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Maximum Count Frequency

60Hz

Cutout Size

67.5 x 67.5 mm

Cutout Width

67.5mm

Depth

5.5mm

Meter Type

Electronic

Approvals

CE Certified, EAC Approval

Cutout Height

67.5mm

Series

SENTRON

Päritoluriik

Germany

Toote üksikasjad

Sentron Series 72 x 72 Electronic Counters

Sentron series electronic counters are 72 x 72 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.

Siemens Panel Mounting

Lao andmed ajutiselt ei ole saadaval.

€ 89,00

€ 89,00 tk (ilma käibemaksuta)

€ 110,36

€ 110,36 tk (koos käibemaksuga)

Siemens SENTRON Counter, 7 Digit Mechanical, 60Hz, 230 V ac

€ 89,00

€ 89,00 tk (ilma käibemaksuta)

€ 110,36

€ 110,36 tk (koos käibemaksuga)

Siemens SENTRON Counter, 7 Digit Mechanical, 60Hz, 230 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Maximum Count Frequency

60Hz

Cutout Size

67.5 x 67.5 mm

Cutout Width

67.5mm

Depth

5.5mm

Meter Type

Electronic

Approvals

CE Certified, EAC Approval

Cutout Height

67.5mm

Series

SENTRON

Päritoluriik

Germany

Toote üksikasjad

Sentron Series 72 x 72 Electronic Counters

Sentron series electronic counters are 72 x 72 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.

Siemens Panel Mounting