Siemens Digital DIN Rail Time Switch 230 V, 1-Channel

RS Stock No.: 177-1036Brand: SiemensManufacturers Part No.: 7LF4541-0
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V

Type

Digital

Number of Channels

1

Segment Length

36 mm

Contact Configuration

SPDT

Height

83mm

Depth

70mm

Memory Spaces

28

Country of Origin

Germany

€ 351.00

€ 351.00 Each (Exc. Vat)

€ 435.24

€ 435.24 Each (inc. VAT)

Siemens Digital DIN Rail Time Switch 230 V, 1-Channel

€ 351.00

€ 351.00 Each (Exc. Vat)

€ 435.24

€ 435.24 Each (inc. VAT)

Siemens Digital DIN Rail Time Switch 230 V, 1-Channel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V

Type

Digital

Number of Channels

1

Segment Length

36 mm

Contact Configuration

SPDT

Height

83mm

Depth

70mm

Memory Spaces

28

Country of Origin

Germany