Technical Document
Specifications
Brand
SiemensDevice Type
Hydrostatic Level Transmitter
Mounting Type
Cable
Switch Output
2 Wire
Body Material
Stainless Steel
Series
SITRANS
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 805.00
€ 805.00 Each (Exc. Vat)
€ 982.10
€ 982.10 Each (inc. VAT)
Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter, 2 Wire Output, Cable, Stainless Steel Body
1
€ 805.00
€ 805.00 Each (Exc. Vat)
€ 982.10
€ 982.10 Each (inc. VAT)
Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter, 2 Wire Output, Cable, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensDevice Type
Hydrostatic Level Transmitter
Mounting Type
Cable
Switch Output
2 Wire
Body Material
Stainless Steel
Series
SITRANS
Country of Origin
Switzerland