Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 400mm W, 400mm D For Use With Standard Empty Enclosure

RS Stock No.: 626-651Brand: SiemensManufacturers Part No.: 8MF1044-2GS40
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Siemens

Product Type

Support Frame

Series

8MF1

Width

400mm

Height

2000mm

Depth

400mm

Material

Steel

RAL Code

RAL 7035

For Use With

Standard Empty Enclosure

Country of Origin

Germany

€ 500.00

€ 500.00 Each (Exc. Vat)

€ 620.00

€ 620.00 Each (inc. VAT)

Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 400mm W, 400mm D For Use With Standard Empty Enclosure

€ 500.00

€ 500.00 Each (Exc. Vat)

€ 620.00

€ 620.00 Each (inc. VAT)

Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 400mm W, 400mm D For Use With Standard Empty Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Product Type

Support Frame

Series

8MF1

Width

400mm

Height

2000mm

Depth

400mm

Material

Steel

RAL Code

RAL 7035

For Use With

Standard Empty Enclosure

Country of Origin

Germany