Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, 4PDT, 4-Pole

RS tootekood: 758-6832Bränd: SiemensTootja Part nr.: LZS:PT5A5L24
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Series

LZS

Number of Poles

4

Terminal Type

Screw

Depth

72mm

Height

74mm

Length

27mm

Contact Material

Silver Alloy

Dimensions

74 x 27 x 72mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

30000000 Cycles

Operating Temperature Range

-40 → +70°C

Accessory Type

Plug In Relay

Relay Type

Plug-In Module

Standards Met

CE

Päritoluriik

Germany

Toote üksikasjad

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

€ 22,30

€ 22,30 tk (ilma käibemaksuta)

€ 27,65

€ 27,65 tk (koos käibemaksuga)

Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, 4PDT, 4-Pole

€ 22,30

€ 22,30 tk (ilma käibemaksuta)

€ 27,65

€ 27,65 tk (koos käibemaksuga)

Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, 4PDT, 4-Pole

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Series

LZS

Number of Poles

4

Terminal Type

Screw

Depth

72mm

Height

74mm

Length

27mm

Contact Material

Silver Alloy

Dimensions

74 x 27 x 72mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

30000000 Cycles

Operating Temperature Range

-40 → +70°C

Accessory Type

Plug In Relay

Relay Type

Plug-In Module

Standards Met

CE

Päritoluriik

Germany

Toote üksikasjad

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.