Sifam Tinsley Earth Leakage Relay, 45 → 66Hz Frequency, 30 → 30000mA Leakage, 1NO + 1NC Output

RS Stock No.: 173-538Brand: Sifam TinsleyManufacturers Part No.: ELR2-XXLBZ000000ST
brand-logo
View all in Earth Leakage Relays

Technical Document

Specifications

Frequency Range

45 → 66Hz

Leakage Range

30 → 30000mA

Output

1NO + 1NC

Trip Time

50ms

Protection Class

Type A

Country of Origin

India

Stock information temporarily unavailable.

€ 92.00

€ 92.00 Each (Exc. Vat)

€ 112.24

€ 112.24 Each (inc. VAT)

Sifam Tinsley Earth Leakage Relay, 45 → 66Hz Frequency, 30 → 30000mA Leakage, 1NO + 1NC Output

€ 92.00

€ 92.00 Each (Exc. Vat)

€ 112.24

€ 112.24 Each (inc. VAT)

Sifam Tinsley Earth Leakage Relay, 45 → 66Hz Frequency, 30 → 30000mA Leakage, 1NO + 1NC Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frequency Range

45 → 66Hz

Leakage Range

30 → 30000mA

Output

1NO + 1NC

Trip Time

50ms

Protection Class

Type A

Country of Origin

India