Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Sifam TinsleyCurrent Ratio
1250:5
Bore Size
100mm
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Päritoluriik
India
Toote üksikasjad
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Current Transformers
€ 43,23
€ 43,23 tk (ilma käibemaksuta)
€ 53,61
€ 53,61 tk (koos käibemaksuga)
1
€ 43,23
€ 43,23 tk (ilma käibemaksuta)
€ 53,61
€ 53,61 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 43,23 |
5 - 9 | € 41,51 |
10+ | € 39,78 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Sifam TinsleyCurrent Ratio
1250:5
Bore Size
100mm
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Päritoluriik
India
Toote üksikasjad
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.