Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PVC Fire Safety Prohibition Label, Event of Fire-Text, English

RS tootekood: 863-154Bränd: Signs & LabelsTootja Part nr.: P08B/R

Tehnilised dokumendid

Spetsifikatsioonid:

Text Language

English

Text Message

In The Event Of Fire Do Not Use This Lift

Sign Description

Fire Safety

Material

PVC

Colour

Black/Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

PVC Fire Safety Prohibition Label, Event of Fire-Text, English

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

PVC Fire Safety Prohibition Label, Event of Fire-Text, English
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Text Language

English

Text Message

In The Event Of Fire Do Not Use This Lift

Sign Description

Fire Safety

Material

PVC

Colour

Black/Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm