Vinyl Prohibition Label, Do Not Use Portable Phones, English

RS Stock No.: 279-7920Brand: Signs & LabelsManufacturers Part No.: PA57A/S
View all in Prohibition Signs

Technical Document

Specifications

Text Language

English

Text Message

Do Not Use Portable Phones

Material

Vinyl

Colour

Red

Quantity Per Package

5

Height

200 mm

Width

150mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Vinyl Prohibition Label, Do Not Use Portable Phones, English

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Vinyl Prohibition Label, Do Not Use Portable Phones, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Text Language

English

Text Message

Do Not Use Portable Phones

Material

Vinyl

Colour

Red

Quantity Per Package

5

Height

200 mm

Width

150mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation: