PVC Equipment Safety Prohibition Label, Do Not Operate, English

RS Stock No.: 863-132Brand: Signs & LabelsManufacturers Part No.: PH00551R
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Text Language

English

Text Message

Do Not Operate

Sign Description

Equipment Safety

Material

PVC

Colour

Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm

Country of Origin

United Kingdom

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in
1 x 'Do Not Operate' Lockout Tag
€ 21.351 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

PVC Equipment Safety Prohibition Label, Do Not Operate, English

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

PVC Equipment Safety Prohibition Label, Do Not Operate, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
1 x 'Do Not Operate' Lockout Tag
€ 21.351 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Text Language

English

Text Message

Do Not Operate

Sign Description

Equipment Safety

Material

PVC

Colour

Red/White

Quantity Per Package

5

Height

200 mm

Width

150mm

Country of Origin

United Kingdom

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in
1 x 'Do Not Operate' Lockout Tag
€ 21.351 Bag of 10 (Exc. Vat)