Signs & Labels Black/Yellow PVC Safety Labels, Caution Automatic Machinery May Start Without Warning-Text 400 mm x 300mm
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Signs & LabelsSign Description
Warning
Text Message
Caution Automatic Machinery May Start Without Warning
Text Language
English
Height
400 mm
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
300mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Signs & Labels Black/Yellow PVC Safety Labels, Caution Automatic Machinery May Start Without Warning-Text 400 mm x 300mm
1
P.O.A.
Signs & Labels Black/Yellow PVC Safety Labels, Caution Automatic Machinery May Start Without Warning-Text 400 mm x 300mm
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Signs & LabelsSign Description
Warning
Text Message
Caution Automatic Machinery May Start Without Warning
Text Language
English
Height
400 mm
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
300mm