Technical Document
Specifications
Brand
Signs & LabelsText Message
Danger Isolate
Material
Vinyl
Self-Adhesive
Yes
Height
60 mm
Text Language
English
Colour
White
Quantity Per Package
5
Width
40mm
Product details
Hazard Signs
You may be interested in
RS PRO Black/Blue/White/Yellow Vinyl Safety Labels, Danger Isolated Before Removing Cover-Text 40 mm x 60mmBrand: RS PRO
€ 15.371 Bag of 5 (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
Vinyl Fire Safety Sign, Danger Isolate With English Text Self-Adhesive
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
Vinyl Fire Safety Sign, Danger Isolate With English Text Self-Adhesive
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Black/Blue/White/Yellow Vinyl Safety Labels, Danger Isolated Before Removing Cover-Text 40 mm x 60mmBrand: RS PRO
€ 15.371 Bag of 5 (Exc. Vat)
Technical Document
Specifications
Brand
Signs & LabelsText Message
Danger Isolate
Material
Vinyl
Self-Adhesive
Yes
Height
60 mm
Text Language
English
Colour
White
Quantity Per Package
5
Width
40mm
Product details
Hazard Signs
You may be interested in
RS PRO Black/Blue/White/Yellow Vinyl Safety Labels, Danger Isolated Before Removing Cover-Text 40 mm x 60mmBrand: RS PRO
€ 15.371 Bag of 5 (Exc. Vat)