Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 64-Pin TQFP

RS tootekood: 526-9181Bränd: Silicon LabsTootja Part nr.: C8051F041-GQ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

6

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

1

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 12 bit

Width

10mm

Pulse Width Modulation

6 (PWM/CCA)

Toote üksikasjad

C8051F04x Microcontrollers, Silicon Labs

The Silicon Labs C8051F04x family are integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Two separate 12-bit DACs, +-60 V programmable gain amplifier, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F04x devices standalone System-on-Chip solutions.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F040/2/4/6 are available in a 100-pin TQFP package. The C8051F021/3/5/7 are available in a 64-pin TQFP package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 31,50

€ 31,50 tk (ilma käibemaksuta)

€ 38,43

€ 38,43 tk (koos käibemaksuga)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 64-Pin TQFP

€ 31,50

€ 31,50 tk (ilma käibemaksuta)

€ 38,43

€ 38,43 tk (koos käibemaksuga)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 64-Pin TQFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 31,50
5 - 9€ 30,60
10 - 49€ 29,70
50 - 99€ 29,00
100+€ 28,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

6

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

1

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 12 bit

Width

10mm

Pulse Width Modulation

6 (PWM/CCA)

Toote üksikasjad

C8051F04x Microcontrollers, Silicon Labs

The Silicon Labs C8051F04x family are integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Two separate 12-bit DACs, +-60 V programmable gain amplifier, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F04x devices standalone System-on-Chip solutions.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F040/2/4/6 are available in a 100-pin TQFP package. The C8051F021/3/5/7 are available in a 64-pin TQFP package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more