Silicon Labs MCU Development Kit C8051F970-A-DK

RS Stock No.: 819-3999Brand: Silicon LabsManufacturers Part No.: C8051F970-A-DK
brand-logo

Technical Document

Specifications

Classification

Development Kit

Technology

MCU

Device Core

8051

Processor Family Name

C8051F97x

Processor Part Number

C8051F970

Processor Type

MPU

Product details

C8051F970-A-DK Development Kit

Silicon Labs microcontroller development kit (C8051F970-A-DK) allows you to explore the performance of the low power capacitive sensing C8051F970 MCU. The Silicon Laboratories C8051F970 Dev kit offers a development platform for the C8051F97x MCU series which focuses on the capacitive sense profile it can also demonstrate slider and touch pad functions in the stand-alone mode via the preloaded demo application on the flash MCU.

The capacitive sense profiler in Simplicity Studio is simple to use, helping you evaluate your C8051F97x family processor and presents filtered data, raw data, thresholds and baselines for all channels.

Silicon Laboratories C8051F970-A-DK development kit includes:
C8051F970 Quick Start Card
C8051F970 Target Board/Prototyping PCB
Wall mounted universal power supply
USB debug adapter, 2 x USB cable
2 x AAA batteries, 1 x CR2032 coin cell battery

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 66.34

€ 66.34 Each (inc. VAT)

Silicon Labs MCU Development Kit C8051F970-A-DK

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 66.34

€ 66.34 Each (inc. VAT)

Silicon Labs MCU Development Kit C8051F970-A-DK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Development Kit

Technology

MCU

Device Core

8051

Processor Family Name

C8051F97x

Processor Part Number

C8051F970

Processor Type

MPU

Product details

C8051F970-A-DK Development Kit

Silicon Labs microcontroller development kit (C8051F970-A-DK) allows you to explore the performance of the low power capacitive sensing C8051F970 MCU. The Silicon Laboratories C8051F970 Dev kit offers a development platform for the C8051F97x MCU series which focuses on the capacitive sense profile it can also demonstrate slider and touch pad functions in the stand-alone mode via the preloaded demo application on the flash MCU.

The capacitive sense profiler in Simplicity Studio is simple to use, helping you evaluate your C8051F97x family processor and presents filtered data, raw data, thresholds and baselines for all channels.

Silicon Laboratories C8051F970-A-DK development kit includes:
C8051F970 Quick Start Card
C8051F970 Target Board/Prototyping PCB
Wall mounted universal power supply
USB debug adapter, 2 x USB cable
2 x AAA batteries, 1 x CR2032 coin cell battery