Silicon Labs CP2105-F01-GMR, USB Controller, 2Mbps, USB to Dual UART, 24-Pin QFN

RS tootekood: 819-7026Bränd: Silicon LabsTootja Part nr.: CP2105-F01-GMR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transceivers

1

Data Rate

2Mbps

IC Type

Controller IC

Protocols Supported

USB to Dual UART

Power Supply Type

Single

ESD protection

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.75mm

Height

0.75mm

Length

4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Toote üksikasjad

Serial I/O Peripherals, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15,00

€ 3,00 tk (pakis 5) (ilma käibemaksuta)

€ 18,60

€ 3,72 tk (pakis 5) (koos käibemaksuga)

Silicon Labs CP2105-F01-GMR, USB Controller, 2Mbps, USB to Dual UART, 24-Pin QFN
Valige pakendi tüüp

€ 15,00

€ 3,00 tk (pakis 5) (ilma käibemaksuta)

€ 18,60

€ 3,72 tk (pakis 5) (koos käibemaksuga)

Silicon Labs CP2105-F01-GMR, USB Controller, 2Mbps, USB to Dual UART, 24-Pin QFN

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transceivers

1

Data Rate

2Mbps

IC Type

Controller IC

Protocols Supported

USB to Dual UART

Power Supply Type

Single

ESD protection

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.75mm

Height

0.75mm

Length

4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Toote üksikasjad

Serial I/O Peripherals, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more