Silicon Labs EFM32PG23B210F512IM48-C 32-bit ARM Cortex M4 Microcontroller, Gecko 23, 48-Pin QFN

RS tootekood: 257-6322Bränd: Silicon LabsTootja Part nr.: EFM32PG23B210F512IM48-C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

Gecko 23

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

32-bit ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,60

€ 5,80 tk (pakis 2) (ilma käibemaksuta)

€ 14,15

€ 7,076 tk (pakis 2) (koos käibemaksuga)

Silicon Labs EFM32PG23B210F512IM48-C 32-bit ARM Cortex M4 Microcontroller, Gecko 23, 48-Pin QFN
Valige pakendi tüüp

€ 11,60

€ 5,80 tk (pakis 2) (ilma käibemaksuta)

€ 14,15

€ 7,076 tk (pakis 2) (koos käibemaksuga)

Silicon Labs EFM32PG23B210F512IM48-C 32-bit ARM Cortex M4 Microcontroller, Gecko 23, 48-Pin QFN
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 8€ 5,80€ 11,60
10 - 18€ 5,70€ 11,40
20 - 48€ 5,60€ 11,20
50 - 98€ 5,30€ 10,60
100+€ 4,85€ 9,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

Gecko 23

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

32-bit ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more