Technical Document
Specifications
Brand
Silicon LabsModulation Technique
4GFSK, GFSK, GMSK, OOK
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Mounting Type
Surface Mount
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Band 1 Frequency
1050MHz
Maximum Operating Band 2 Frequency
1050MHz
Maximum Operating Band 3 Frequency
1050MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
142MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Band 2 Frequency
142MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
142MHz
Country of Origin
Taiwan, Province Of China
Product details
EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.
RS Product Codes
759-6472 Si4032-B1-FM Transmitter, 240-930MHz, +20dBm, FSK
819-6900 Si4063-B1B-FM Transmitter, 142-1050MHz,+20dBm, FSK
759-6498 Si4330-B1-FM Receiver, 240-960MHz, -121dBm, FSK
819-6913 Si4362-B1B-FM Receiver, 142-1050MHz, -126dBm, FSK
759-6501 Si4431-B1-FM Transceiver, 240-930MHz, +13dBm, -121dBm, FSK
759-6505 Si4432-B1-FM Transceiver, 240-930MHz, +20dBm, -121dBm, FSK
865-9852 Si4455-C2A-GM Transceiver, 284-960MHz, +13dBm, -116dBm, FSK
819-6922 Si4460-B1B-FM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
865-9855 Si4460-C2A-GM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
819-6938 Si4461-B1B-FM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
865-9859 Si4461-C2A-GM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
819-6950 Si4463-B1B-FM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
865-9868 Si4463-C2A-GM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
819-6979 Si4464-B1B-FM Transceiver, 119-1050MHz, +20dBm, -126dBm, FSK
865-9861 Si4467-A2A-IM Transceiver, 142-1050MHz, +13dBm, -133dBm, FSK
865-9865 Si4468-A2A-IM Transceiver, 142-1050MHz, +20dBm, -133dBm, FSK
€ 260.68
€ 0.532 Each (In a Tray of 490) (Exc. Vat)
€ 323.24
€ 0.66 Each (In a Tray of 490) (inc. VAT)
490
€ 260.68
€ 0.532 Each (In a Tray of 490) (Exc. Vat)
€ 323.24
€ 0.66 Each (In a Tray of 490) (inc. VAT)
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Silicon LabsModulation Technique
4GFSK, GFSK, GMSK, OOK
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Mounting Type
Surface Mount
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Band 1 Frequency
1050MHz
Maximum Operating Band 2 Frequency
1050MHz
Maximum Operating Band 3 Frequency
1050MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
142MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Band 2 Frequency
142MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
142MHz
Country of Origin
Taiwan, Province Of China
Product details
EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.
RS Product Codes
759-6472 Si4032-B1-FM Transmitter, 240-930MHz, +20dBm, FSK
819-6900 Si4063-B1B-FM Transmitter, 142-1050MHz,+20dBm, FSK
759-6498 Si4330-B1-FM Receiver, 240-960MHz, -121dBm, FSK
819-6913 Si4362-B1B-FM Receiver, 142-1050MHz, -126dBm, FSK
759-6501 Si4431-B1-FM Transceiver, 240-930MHz, +13dBm, -121dBm, FSK
759-6505 Si4432-B1-FM Transceiver, 240-930MHz, +20dBm, -121dBm, FSK
865-9852 Si4455-C2A-GM Transceiver, 284-960MHz, +13dBm, -116dBm, FSK
819-6922 Si4460-B1B-FM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
865-9855 Si4460-C2A-GM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
819-6938 Si4461-B1B-FM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
865-9859 Si4461-C2A-GM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
819-6950 Si4463-B1B-FM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
865-9868 Si4463-C2A-GM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
819-6979 Si4464-B1B-FM Transceiver, 119-1050MHz, +20dBm, -126dBm, FSK
865-9861 Si4467-A2A-IM Transceiver, 142-1050MHz, +13dBm, -133dBm, FSK
865-9865 Si4468-A2A-IM Transceiver, 142-1050MHz, +20dBm, -133dBm, FSK