Silicon Labs TS1102-200DB, Current Sensing Amplifier Demonstration Board for TS1102-200

RS Stock No.: 894-7064Brand: Silicon LabsManufacturers Part No.: TS1102-200DB
brand-logo
View all in Analogue Development Tools

Technical Document

Specifications

Analogue Function

Current Sensing Amplifier

Kit Classification

Demonstration Board

Featured Device

TS1102-200

Country of Origin

United States

Product details

TS1102 Current-Sense Amplifier Demo Boards

Demonstration boards for the Silicon Labs TS1102 Current-Sense Amplifier. Available in a choice of four gain options; 25, 50, 100 and 200. These boards are fully assembled with your choice of gain and fully tested. The board is configured with an 50 mOhm resistor.

They have three dedicated test points; VBATT, VOUT and Load. These boards include a 47nF capacitor at the VOUT output pin.

The TS1102 are available in 5-pin SOT23 packages.

€ 69.00

€ 69.00 Each (Exc. Vat)

€ 85.56

€ 85.56 Each (inc. VAT)

Silicon Labs TS1102-200DB, Current Sensing Amplifier Demonstration Board for TS1102-200

€ 69.00

€ 69.00 Each (Exc. Vat)

€ 85.56

€ 85.56 Each (inc. VAT)

Silicon Labs TS1102-200DB, Current Sensing Amplifier Demonstration Board for TS1102-200

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 69.00
5 - 9€ 65.50
10+€ 62.00

Technical Document

Specifications

Analogue Function

Current Sensing Amplifier

Kit Classification

Demonstration Board

Featured Device

TS1102-200

Country of Origin

United States

Product details

TS1102 Current-Sense Amplifier Demo Boards

Demonstration boards for the Silicon Labs TS1102 Current-Sense Amplifier. Available in a choice of four gain options; 25, 50, 100 and 200. These boards are fully assembled with your choice of gain and fully tested. The board is configured with an 50 mOhm resistor.

They have three dedicated test points; VBATT, VOUT and Load. These boards include a 47nF capacitor at the VOUT output pin.

The TS1102 are available in 5-pin SOT23 packages.