Technical Document
Specifications
Brand
SIPMaximum Pressure
8bar
Receiver Volume
24 l
Weight
19.5kg
Plug Type
Type G - British 3-pin
Country of Origin
China
Product details
SIP Hurricane Air Compressor Kit
The Airmate Hurricane oil free air compressor with 7 piece air kit. Designed with a 2HP motor which offers a 8CFM air displacement with 8 bar maximum pressure. With sealed bearings and tough cover for durability. Mounted on wheels with a handle, for easy manoeuvrability.
Features and Benefits
Direct Drive
Oil Free
Lightweight
Integrated Wheels
Air Compressor Kits
Supplied with
7 piece air kit; gravity fed spray gun, inflating gun, 3 nozzles and 5 metres coiled air hose.
€ 421.00
€ 421.00 Each (Exc. Vat)
€ 513.62
€ 513.62 Each (inc. VAT)
1
€ 421.00
€ 421.00 Each (Exc. Vat)
€ 513.62
€ 513.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPMaximum Pressure
8bar
Receiver Volume
24 l
Weight
19.5kg
Plug Type
Type G - British 3-pin
Country of Origin
China
Product details
SIP Hurricane Air Compressor Kit
The Airmate Hurricane oil free air compressor with 7 piece air kit. Designed with a 2HP motor which offers a 8CFM air displacement with 8 bar maximum pressure. With sealed bearings and tough cover for durability. Mounted on wheels with a handle, for easy manoeuvrability.
Features and Benefits
Direct Drive
Oil Free
Lightweight
Integrated Wheels
Air Compressor Kits
Supplied with
7 piece air kit; gravity fed spray gun, inflating gun, 3 nozzles and 5 metres coiled air hose.