SIP Welder 140A, 230V

RS Stock No.: 918-5090Brand: SIPManufacturers Part No.: 5741
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

140A

Maximum Electrode Size

3.2mm

Weight

15.5kg

Minimum Electrode Size

1.6mm

Model Number

T141P

Plug Type

Type G - British

Country of Origin

China

Product details

Weldmate T141P Arc Welder

The Weldmate T141P Arc high quality welder offers you fantastic versatility with an infinitely step-less output and electrode power to gauge enabling the rapid setting of the output current. This amazing welder includes a 140 A peak current range and a 1.5 to 5 mm mild steel weld thickness. The weldmate uses a domestic electricity supply 230 V and requires 1.6mm to 3.2 mm electrodes.

FEATURES and BENFITS:
Infinitely variable step-less output
Rapid setting of the output current
40 to 140 A peak current range
1.5 to 5 mm weld thickness
Welding current 40 to 115 A
1.6 to 3.2 mm Electrode size
Voltage supply 230 V
Peak current 140 A
Insulation class F
Protection IP 21S

DIMENSIONS:
Height packaged 335 mm
Width packaged 295 mm
Length packaged 515 mm
Net Weight 15.5 kg
Gross weight 16.5 kg

Standards

Protection IP 21S
Insulation Class F

You may be interested in
SIP Welder 20 → 140A, 230V
€ 406.26Each (Exc. Vat)
SIP Welder 200A, 230V
€ 276.94Each (Exc. Vat)
Stock information temporarily unavailable.

€ 196.00

€ 196.00 Each (Exc. Vat)

€ 239.12

€ 239.12 Each (inc. VAT)

SIP Welder 140A, 230V

€ 196.00

€ 196.00 Each (Exc. Vat)

€ 239.12

€ 239.12 Each (inc. VAT)

SIP Welder 140A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP Welder 20 → 140A, 230V
€ 406.26Each (Exc. Vat)
SIP Welder 200A, 230V
€ 276.94Each (Exc. Vat)

Technical Document

Specifications

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

140A

Maximum Electrode Size

3.2mm

Weight

15.5kg

Minimum Electrode Size

1.6mm

Model Number

T141P

Plug Type

Type G - British

Country of Origin

China

Product details

Weldmate T141P Arc Welder

The Weldmate T141P Arc high quality welder offers you fantastic versatility with an infinitely step-less output and electrode power to gauge enabling the rapid setting of the output current. This amazing welder includes a 140 A peak current range and a 1.5 to 5 mm mild steel weld thickness. The weldmate uses a domestic electricity supply 230 V and requires 1.6mm to 3.2 mm electrodes.

FEATURES and BENFITS:
Infinitely variable step-less output
Rapid setting of the output current
40 to 140 A peak current range
1.5 to 5 mm weld thickness
Welding current 40 to 115 A
1.6 to 3.2 mm Electrode size
Voltage supply 230 V
Peak current 140 A
Insulation class F
Protection IP 21S

DIMENSIONS:
Height packaged 335 mm
Width packaged 295 mm
Length packaged 515 mm
Net Weight 15.5 kg
Gross weight 16.5 kg

Standards

Protection IP 21S
Insulation Class F

You may be interested in
SIP Welder 20 → 140A, 230V
€ 406.26Each (Exc. Vat)
SIP Welder 200A, 230V
€ 276.94Each (Exc. Vat)