Sirai Solenoid Valve V365B01C-Z031A M5x1,2 V24/DC , 3 port(s) , NC, 24 V dc, M5

RS tootekood: 656-3529Bränd: SiraiTootja Part nr.: V365B01C-Z031A M5x1,2 V24/DC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sirai

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

M5

Connection

M5 Metric Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

3/2

Orifice Diameter

1.2mm

Series

V365

Body Material

Brass

Maximum Working Pressure

8 bar

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

Metric

Maximum Opening Time

10ms

Maximum Closing Time

10ms

Flow Factor Kv

0.04m³/h

Päritoluriik

France

Toote üksikasjad

V365 series 3/2 micro solenoid valve

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

Lao andmed ajutiselt ei ole saadaval.

€ 139,00

€ 139,00 tk (ilma käibemaksuta)

€ 172,36

€ 172,36 tk (koos käibemaksuga)

Sirai Solenoid Valve V365B01C-Z031A M5x1,2 V24/DC , 3 port(s) , NC, 24 V dc, M5

€ 139,00

€ 139,00 tk (ilma käibemaksuta)

€ 172,36

€ 172,36 tk (koos käibemaksuga)

Sirai Solenoid Valve V365B01C-Z031A M5x1,2 V24/DC , 3 port(s) , NC, 24 V dc, M5
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 139,00
5+€ 135,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sirai

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

M5

Connection

M5 Metric Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

3/2

Orifice Diameter

1.2mm

Series

V365

Body Material

Brass

Maximum Working Pressure

8 bar

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

Metric

Maximum Opening Time

10ms

Maximum Closing Time

10ms

Flow Factor Kv

0.04m³/h

Päritoluriik

France

Toote üksikasjad

V365 series 3/2 micro solenoid valve

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.