SKF 1211 EKTN9 Self Aligning Ball Bearing- Open Type 55mm I.D, 100mm O.D

RS tootekood: 209-1760Bränd: SKFTootja Part nr.: 1211 EKTN9
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

10.6kN

Dynamic Load Rating

27.6kN

Bore Type

Tapered

Bearing Series

2 Light

Partial Bearing Code

1211

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 97,00

€ 97,00 tk (ilma käibemaksuta)

€ 120,28

€ 120,28 tk (koos käibemaksuga)

SKF 1211 EKTN9 Self Aligning Ball Bearing- Open Type 55mm I.D, 100mm O.D

€ 97,00

€ 97,00 tk (ilma käibemaksuta)

€ 120,28

€ 120,28 tk (koos käibemaksuga)

SKF 1211 EKTN9 Self Aligning Ball Bearing- Open Type 55mm I.D, 100mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

10.6kN

Dynamic Load Rating

27.6kN

Bore Type

Tapered

Bearing Series

2 Light

Partial Bearing Code

1211

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more