Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
13.4kN
Dynamic Load Rating
39kN
Bore Type
Tapered
Bearing Series
3 Medium
Partial Bearing Code
1309
Country of Origin
Malaysia
€ 113.00
€ 113.00 Each (Exc. Vat)
€ 137.86
€ 137.86 Each (inc. VAT)
1
€ 113.00
€ 113.00 Each (Exc. Vat)
€ 137.86
€ 137.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
13.4kN
Dynamic Load Rating
39kN
Bore Type
Tapered
Bearing Series
3 Medium
Partial Bearing Code
1309
Country of Origin
Malaysia