SKF 16003-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 35mm O.D

RS tootekood: 209-1830Bränd: SKFTootja Part nr.: 16003-2Z
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

0 Extra Light

Model Number p

160022Z

Flange Outside Diameter

35mm

Partial Bearing Code

16003

Race Material

Steel

Päritoluriik

Italy

Lao andmed ajutiselt ei ole saadaval.

€ 17,70

€ 17,70 tk (ilma käibemaksuta)

€ 21,95

€ 21,95 tk (koos käibemaksuga)

SKF 16003-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 35mm O.D

€ 17,70

€ 17,70 tk (ilma käibemaksuta)

€ 21,95

€ 21,95 tk (koos käibemaksuga)

SKF 16003-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 35mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

0 Extra Light

Model Number p

160022Z

Flange Outside Diameter

35mm

Partial Bearing Code

16003

Race Material

Steel

Päritoluriik

Italy