Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
16.3kN
Dynamic Load Rating
20.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Flange Outside Diameter
62mm
Race Material
Steel
Partial Bearing Code
206
Country of Origin
United States
€ 88.50
€ 88.50 Each (Exc. Vat)
€ 107.97
€ 107.97 Each (inc. VAT)
1
€ 88.50
€ 88.50 Each (Exc. Vat)
€ 107.97
€ 107.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
16.3kN
Dynamic Load Rating
20.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Flange Outside Diameter
62mm
Race Material
Steel
Partial Bearing Code
206
Country of Origin
United States