SKF 22215 E 75mm I.D Spherical Roller Bearing, 130mm O.D

RS tootekood: 207-8445Bränd: SKFTootja Part nr.: 22215 E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

75mm

Outside Diameter

130mm

Roller Bearing Type

Spherical

Race Width

31mm

Bore Type

Parallel

Static Load Rating

240kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

217kN

Reference Speed

4800rpm

Limiting Speed

6300rpm

Fatigue Limit Load

26.5kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 260,00

€ 260,00 tk (ilma käibemaksuta)

€ 322,40

€ 322,40 tk (koos käibemaksuga)

SKF 22215 E 75mm I.D Spherical Roller Bearing, 130mm O.D

€ 260,00

€ 260,00 tk (ilma käibemaksuta)

€ 322,40

€ 322,40 tk (koos käibemaksuga)

SKF 22215 E 75mm I.D Spherical Roller Bearing, 130mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

75mm

Outside Diameter

130mm

Roller Bearing Type

Spherical

Race Width

31mm

Bore Type

Parallel

Static Load Rating

240kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

217kN

Reference Speed

4800rpm

Limiting Speed

6300rpm

Fatigue Limit Load

26.5kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more