SKF 30203 17mm I.D Taper Roller Bearing, 40mm O.D

RS tootekood: 286-8280Bränd: SKFTootja Part nr.: 30203
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Roller Bearing Type

Taper

Race Width

13.25mm

Bore Type

Tapered

Material

Metal

Static Load Rating

18.6kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

19kN

End Type

Open

Reference Speed

13000rpm

Limiting Speed

18000rpm

Fatigue Limit Load

1.83kN

Päritoluriik

Germany

Toote üksikasjad

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Lao andmed ajutiselt ei ole saadaval.

€ 16,60

€ 16,60 tk (ilma käibemaksuta)

€ 20,25

€ 20,25 tk (koos käibemaksuga)

SKF 30203 17mm I.D Taper Roller Bearing, 40mm O.D

€ 16,60

€ 16,60 tk (ilma käibemaksuta)

€ 20,25

€ 20,25 tk (koos käibemaksuga)

SKF 30203 17mm I.D Taper Roller Bearing, 40mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 16,60
5 - 9€ 16,00
10 - 24€ 15,00
25+€ 14,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Roller Bearing Type

Taper

Race Width

13.25mm

Bore Type

Tapered

Material

Metal

Static Load Rating

18.6kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

19kN

End Type

Open

Reference Speed

13000rpm

Limiting Speed

18000rpm

Fatigue Limit Load

1.83kN

Päritoluriik

Germany

Toote üksikasjad

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.