SKF 30210 50mm I.D Taper Roller Bearing, 90mm O.D

RS tootekood: 506-246Bränd: SKFTootja Part nr.: 30210
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Roller Bearing Type

Taper

Race Width

21.75mm

Bore Type

Tapered

Material

Metal

Static Load Rating

91.5kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

86.5kN

End Type

Open

Reference Speed

6000rpm

Limiting Speed

7500rpm

Fatigue Limit Load

10.4kN

Päritoluriik

Germany

Toote üksikasjad

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Teid võib huvitada
RS PRO 50mm I.D Taper Metric Roller Bearing, 90mm O.D
€ 22,07tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 48,50

€ 48,50 tk (ilma käibemaksuta)

€ 60,14

€ 60,14 tk (koos käibemaksuga)

SKF 30210 50mm I.D Taper Roller Bearing, 90mm O.D

€ 48,50

€ 48,50 tk (ilma käibemaksuta)

€ 60,14

€ 60,14 tk (koos käibemaksuga)

SKF 30210 50mm I.D Taper Roller Bearing, 90mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 48,50
5 - 9€ 47,10
10 - 24€ 44,20
25+€ 43,00
Teid võib huvitada
RS PRO 50mm I.D Taper Metric Roller Bearing, 90mm O.D
€ 22,07tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Roller Bearing Type

Taper

Race Width

21.75mm

Bore Type

Tapered

Material

Metal

Static Load Rating

91.5kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

86.5kN

End Type

Open

Reference Speed

6000rpm

Limiting Speed

7500rpm

Fatigue Limit Load

10.4kN

Päritoluriik

Germany

Toote üksikasjad

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Teid võib huvitada
RS PRO 50mm I.D Taper Metric Roller Bearing, 90mm O.D
€ 22,07tk (ilma käibemaksuta)