SKF 3320 A Double Row Angular Contact Ball Bearing- Open Type 100mm I.D, 215mm O.D

RS tootekood: 207-9962Bränd: SKFTootja Part nr.: 3320 A
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

82.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

255kN

Dynamic Load Rating

255kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3320

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 720,00

€ 2 720,00 tk (ilma käibemaksuta)

€ 3 372,80

€ 3 372,80 tk (koos käibemaksuga)

SKF 3320 A Double Row Angular Contact Ball Bearing- Open Type 100mm I.D, 215mm O.D

€ 2 720,00

€ 2 720,00 tk (ilma käibemaksuta)

€ 3 372,80

€ 3 372,80 tk (koos käibemaksuga)

SKF 3320 A Double Row Angular Contact Ball Bearing- Open Type 100mm I.D, 215mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

82.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

255kN

Dynamic Load Rating

255kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3320

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more