SKF 4309 ATN9 Double Row Deep Groove Ball Bearing- Open Type 45mm I.D, 100mm O.D

RS tootekood: 207-6271Bränd: SKFTootja Part nr.: 4309 ATN9
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

36mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

56kN

Dynamic Load Rating

68.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

4309

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 300,00

€ 300,00 tk (ilma käibemaksuta)

€ 366,00

€ 366,00 tk (koos käibemaksuga)

SKF 4309 ATN9 Double Row Deep Groove Ball Bearing- Open Type 45mm I.D, 100mm O.D

€ 300,00

€ 300,00 tk (ilma käibemaksuta)

€ 366,00

€ 366,00 tk (koos käibemaksuga)

SKF 4309 ATN9 Double Row Deep Groove Ball Bearing- Open Type 45mm I.D, 100mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

36mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

56kN

Dynamic Load Rating

68.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

4309

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more